LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ESH336M063AG3AA product image
Images for reference only

KEMET ESH336M063AG3AARoHS

Manufacturer
MPN
ESH336M063AG3AA
LCSC Part #
C5113346
Packaging
Through Hole,D8xL12.5mm
Customer #
Key Attributes
±20% 63V 33uF Through Hole,D8xL12.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ESH336M063AG3AA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0874$ 0.09
200+$ 0.0338$ 6.76
500+$ 0.0327$ 16.35
1,000+$ 0.0321$ 32.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D8xL12.5mm
Tolerance±20%
Voltage Rating63V
Capacitance33uF
Lifetime2000hrs@105℃
Ripple Current110mA@120Hz
Pin Spacing3.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece