MICROCHIP MCP1640CT-I/CHY
| Manufacturer | |
| Mfr. Part # | MCP1640CT-I/CHY |
| LCSC Part # | C511326 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 0.65V Start-up Synchronous Boost Regulator |
| Description | 500kHz Boost Adjustable 2V~5.5V 350mA SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
841
841
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9521 | $ 0.95 |
10+ | $ 0.7723 | $ 7.72 |
30+ | $ 0.6824 | $ 20.47 |
100+ | $ 0.5925 | $ 59.25 |
500+ | $ 0.5395 | $ 269.75 |
1,000+ | $ 0.5122 | $ 512.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$