TDK B41789K8138Q001
| Manufacturer | |
| Mfr. Part # | B41789K8138Q001 |
| LCSC Part # | C5113166 |
| Package | Through Hole,D21xL51.5mm |
| Customer # | |
| Description | -10%~+30% 63V 1300uF 47mΩ@100Hz Through Hole,D21xL51.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,D21xL51.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 264 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.6524 | $ 8.65 |
264+ | $ 3.3489 | $ 884.11 |
528+ | $ 3.2307 | $ 1705.81 |
1,056+ | $ 3.1731 | $ 3350.79 |
Standard Packaging 264/Full
Box | ||