Cornell Dubilier Electronics MLSH222M040JK0C
| Manufacturer | |
| MPN | MLSH222M040JK0C |
| LCSC Part # | C5112885 |
| Packaging | Through Hole |
| Customer # | |
| Description | ±20% 40V 2200uF 105mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 146.3596 | $ 146.36 |
200+ | $ 56.6388 | $ 11327.76 |
500+ | $ 54.6493 | $ 27324.65 |
1,000+ | $ 53.6658 | $ 53665.80 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$