MICROCHIP 24LC01BT-I/OT
| Manufacturer | |
| MPN | 24LC01BT-I/OT |
| LCSC Part # | C511269 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1K I²C Serial EEPROM |
| Description | 2.5V~5.5V 1Kbit 400kHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,095
4,095
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3393 | $ 1.70 |
50+ | $ 0.2704 | $ 13.52 |
150+ | $ 0.2409 | $ 36.14 |
500+ | $ 0.204 | $ 102.00 |
3,000+ | $ 0.1876 | $ 562.80 |
6,000+ | $ 0.1778 | $ 1066.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$