VISHAY 672D477H050FV5J
| Manufacturer | |
| Mfr. Part # | 672D477H050FV5J |
| LCSC Part # | C5112672 |
| Package | Through Hole,D18xL43mm |
| Customer # | |
| Description | 50V 470uF Through Hole,D18xL43mm Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D18xL43mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 114 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.6752 | $ 9.68 |
200+ | $ 3.7444 | $ 748.88 |
500+ | $ 3.6125 | $ 1806.25 |
1,000+ | $ 3.5474 | $ 3547.40 |
Standard Packaging 114/Full
Box | ||