Nichicon UPJ1K221MHD
| Manufacturer | |
| Mfr. Part # | UPJ1K221MHD |
| LCSC Part # | C5111632 |
| Package | Through Hole,D12.5xL31.5mm |
| Customer # | |
| Description | ±20% 80V 220uF Through Hole,D12.5xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D12.5xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5789 | $ 0.58 |
200+ | $ 0.2243 | $ 44.86 |
500+ | $ 0.2167 | $ 108.35 |
1,000+ | $ 0.2137 | $ 213.70 |
Standard Packaging 100/Full
Box | ||