Infineon/CYPRESS CY62157EV30LL-45ZSXI
| Manufacturer | |
| Mfr. Part # | CY62157EV30LL-45ZSXI |
| LCSC Part # | C511145 |
| Package | TSOPII-44-10.2mm |
| Customer # | |
| Description | 8Mbit 2.2V~3.6V Parallel Port (Parallel) TSOPII-44-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Infineon/CYPRESS | |
| Package | TSOPII-44-10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b2a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 270 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.5293 | $ 5.53 |
10+ | $ 5.4064 | $ 54.06 |
30+ | $ 5.3234 | $ 159.70 |
100+ | $ 5.242 | $ 524.20 |
Standard Packaging 270/Full
Tray | ||