KOA RN412ESTTE4303B25
| Manufacturer | |
| Mfr. Part # | RN412ESTTE4303B25 |
| LCSC Part # | C511121 |
| Package | MELF |
| Customer # | |
| Key Attributes | RES 430kΩ ±0.1% 250mW MELF |
| Description | 430kΩ 200V ±25ppm/K ±0.1% MELF Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | MELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2698 | $ 1.35 |
50+ | $ 0.2124 | $ 10.62 |
150+ | $ 0.1878 | $ 28.17 |
500+ | $ 0.1572 | $ 78.60 |
2,500+ | $ 0.1435 | $ 358.75 |
5,000+ | $ 0.1264 | $ 632.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$