Taiwan Semiconductor SS14L RFG
| Manufacturer |
Taiwan Semiconductor
Asian Brands |
| Mfr. Part # | SS14L RFG |
| LCSC Part # | C511113 |
| Package | SubSMA |
| Customer # | |
| Description | 30A 1 Independent 40V 550mV@1A 1A SubSMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SubSMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0752 | $ 0.38 |
50+ | $ 0.0589 | $ 2.95 |
150+ | $ 0.0508 | $ 7.62 |
500+ | $ 0.0447 | $ 22.35 |
3,000+ | $ 0.0398 | $ 119.40 |
6,000+ | $ 0.0374 | $ 224.40 |
Standard Packaging 3000/Full
Reel | ||