BZCN AB03A0100000251A
| Manufacturer |
BZCN
Asian Brands |
| Mfr. Part # | AB03A0100000251A |
| LCSC Part # | C5110312 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 14POS 1mm |
| Description | 14 Position FFC, FPC Cable 1mm 250mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
435
435
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.138 $ 0.1311 | $ 0.66 |
50+ | $ 0.1099 $ 0.1045 | $ 5.23 |
200+ | $ 0.0923 $ 0.0877 | $ 17.54 |
400+ | $ 0.0817 $ 0.0777 | $ 31.08 |
2,400+ | $ 0.0732 $ 0.0696 | $ 167.04 |
5,000+ | $ 0.069 $ 0.0656 | $ 328.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$