BZCN AB03A0100000379A
| Manufacturer |
BZCN
Asian Brands |
| Mfr. Part # | AB03A0100000379A |
| LCSC Part # | C5110309 |
| Package | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 5POS 1mm |
| Description | 5 Position FFC, FPC Cable 1mm 60mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | BZCN | |
| Package | P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
310
310
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0484 $ 0.0460 | $ 0.46 |
100+ | $ 0.0383 $ 0.0364 | $ 3.64 |
300+ | $ 0.0332 $ 0.0316 | $ 9.48 |
1,000+ | $ 0.0294 $ 0.0280 | $ 28.00 |
5,000+ | $ 0.0264 $ 0.0251 | $ 125.50 |
10,000+ | $ 0.0249 $ 0.0237 | $ 237.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$