Silergy SY8388ARHC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8388ARHC |
| LCSC Part # | C5110279 |
| Packaging | QFN-16-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | High Efficiency Fast Response, 8A, 24V Input Synchronous Step Down Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-16-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 510kHz~690kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 8A | |
| Quiescent Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8388A develops a high efficiency synchronous stepdown DC/DC regulator capable of delivering 8A current over a wide input voltage range of 4V to 24V. Silergy’s proprietary Instant-PWM™ fast-response, constant-on-time (COT) PWM control method supports high input/output voltage ratios (low duty cycles), and fast transient response while maintaining a near constant operating frequency over line, load and output voltage ranges. This control method provides stable operation without complex compensation and even with low ESR ceramic capacitors. Internal 20mΩ power and 10mΩ synchronous rectifier switches provide excellent efficiency over a range of applications, especially for low output voltages and low duty cycles. SY8388A also integrates a bypass switch which allows the IC to be powered by external DC source. Cycle-by-cycle current limit, input under voltage lock-out, internal soft-start, output under voltage protection and over voltage protection and thermal shutdown provide safe operation in all operating conditions. The SY8388A is available in a compact QFN2.5x2.5-16 package.
Features
- SY8388A develops a high efficiency synchronous stepdown DC/DC regulator capable of delivering 8A current over a wide input voltage range of 4V to 24V.
- Silergy’s proprietary Instant-PWM™ fast-response, constant-on-time (COT) PWM control method supports high input/output voltage ratios (low duty cycles), and fast transient response while maintaining a near constant operating frequency over line, load and output voltage ranges.
- This control method provides stable operation without complex compensation and even with low ESR ceramic capacitors.
- Internal 20mΩ power and 10mΩ synchronous rectifier switches provide excellent efficiency over a range of applications, especially for low output voltages and low duty cycles.
- SY8388A also integrates a bypass switch which allows the IC to be powered by external DC source.
- Cycle-by-cycle current limit, input under voltage lock-out, internal soft-start, output under voltage protection and over voltage protection and thermal shutdown provide safe operation in all operating conditions.
- The SY8388A is available in a compact QFN2.5×2.5-16 package.
- Low RDS(ON) for Internal Switches (Top/Bottom): 20/10 mΩ
- Wide Input Voltage Range: 4~24V
- Integrated Bypass Switch: 1.5Ω
- Instant PWM Architecture to Achieve Fast Transient Responses
- Internal Soft-Start Limits the Inrush Current
- Pseudo-Constant Frequency: 600kHz
- Adjustable Output Voltage Application
- 8A Output Current Capability
- ±1% Internal Reference Voltage
- Power Good Indicator
- PFM/FCCM Selectable Light Load Operation Mode
- Output Discharge Function
- Cycle-by-cycle Valley and Peak Current Limit Protection
- Programmable Valley Current Limit Threshold by ILMT Pin
- Hic-cup Mode Output Under Voltage Protection
- Auto-recovery Mode Output Over Voltage Protection
- Auto-recovery Mode Over Temperature Protection
- Input UVLO
- RoHS Compliant and Halogen Free
Applications
- LCD-TV/Net-TV/3DTV
- Set Top Box
- Notebook High Power AP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.516 | $ 0.52 |
| 10+ | $ 0.4057 | $ 4.06 |
| 30+ | $ 0.3587 | $ 10.76 |
| 100+ | $ 0.3002 | $ 30.02 |
| 500+ | $ 0.271 | $ 135.50 |
| 1,000+ | $ 0.2548 | $ 254.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | QFN-16-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+85℃@(TA);-40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 510kHz~690kHz | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~24V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 8A | |
| Quiescent Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SY8388A develops a high efficiency synchronous stepdown DC/DC regulator capable of delivering 8A current over a wide input voltage range of 4V to 24V. Silergy’s proprietary Instant-PWM™ fast-response, constant-on-time (COT) PWM control method supports high input/output voltage ratios (low duty cycles), and fast transient response while maintaining a near constant operating frequency over line, load and output voltage ranges. This control method provides stable operation without complex compensation and even with low ESR ceramic capacitors. Internal 20mΩ power and 10mΩ synchronous rectifier switches provide excellent efficiency over a range of applications, especially for low output voltages and low duty cycles. SY8388A also integrates a bypass switch which allows the IC to be powered by external DC source. Cycle-by-cycle current limit, input under voltage lock-out, internal soft-start, output under voltage protection and over voltage protection and thermal shutdown provide safe operation in all operating conditions. The SY8388A is available in a compact QFN2.5x2.5-16 package.
Features
- SY8388A develops a high efficiency synchronous stepdown DC/DC regulator capable of delivering 8A current over a wide input voltage range of 4V to 24V.
- Silergy’s proprietary Instant-PWM™ fast-response, constant-on-time (COT) PWM control method supports high input/output voltage ratios (low duty cycles), and fast transient response while maintaining a near constant operating frequency over line, load and output voltage ranges.
- This control method provides stable operation without complex compensation and even with low ESR ceramic capacitors.
- Internal 20mΩ power and 10mΩ synchronous rectifier switches provide excellent efficiency over a range of applications, especially for low output voltages and low duty cycles.
- SY8388A also integrates a bypass switch which allows the IC to be powered by external DC source.
- Cycle-by-cycle current limit, input under voltage lock-out, internal soft-start, output under voltage protection and over voltage protection and thermal shutdown provide safe operation in all operating conditions.
- The SY8388A is available in a compact QFN2.5×2.5-16 package.
- Low RDS(ON) for Internal Switches (Top/Bottom): 20/10 mΩ
- Wide Input Voltage Range: 4~24V
- Integrated Bypass Switch: 1.5Ω
- Instant PWM Architecture to Achieve Fast Transient Responses
- Internal Soft-Start Limits the Inrush Current
- Pseudo-Constant Frequency: 600kHz
- Adjustable Output Voltage Application
- 8A Output Current Capability
- ±1% Internal Reference Voltage
- Power Good Indicator
- PFM/FCCM Selectable Light Load Operation Mode
- Output Discharge Function
- Cycle-by-cycle Valley and Peak Current Limit Protection
- Programmable Valley Current Limit Threshold by ILMT Pin
- Hic-cup Mode Output Under Voltage Protection
- Auto-recovery Mode Output Over Voltage Protection
- Auto-recovery Mode Over Temperature Protection
- Input UVLO
- RoHS Compliant and Halogen Free
Applications
- LCD-TV/Net-TV/3DTV
- Set Top Box
- Notebook High Power AP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



