MICROCHIP MCP16311T-E/MNY
| Manufacturer | |
| Mfr. Part # | MCP16311T-E/MNY |
| LCSC Part # | C510882 |
| Package | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 30V Input, 1A Output, High-Efficiency Integrated Synchronous Switch Step-Down Regulator |
| Description | 500kHz Buck Adjustable 1A 2V~24V TDFN-8-EP(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
13,077 
13,077
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7151 | $ 0.72 |
10+ | $ 0.6046 | $ 6.05 |
30+ | $ 0.5433 | $ 16.30 |
100+ | $ 0.4742 | $ 47.42 |
500+ | $ 0.4435 | $ 221.75 |
1,000+ | $ 0.4297 | $ 429.70 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$