LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABC15DKNI-S1243 product image
Images for reference only

Sullins ABC15DKNI-S1243RoHS

Manufacturer
MPN
ABC15DKNI-S1243
LCSC Part #
C5107873
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 30P Clamping plate P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ABC15DKNI-S1243
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0407$ 13.04
200+$ 5.0475$ 1009.50
500+$ 4.8702$ 2435.10
1,000+$ 4.7823$ 4782.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins30P
Contact PlatingGold
Mounting TypeClamping plate

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.