LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5112H product image
Images for reference only

VISHAY M39003/01-5112H

Manufacturer
MPN
M39003/01-5112H
LCSC Part #
C5107199
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5112H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.1284$ 11.13
200+$ 4.3065$ 861.30
500+$ 4.155$ 2077.50
1,000+$ 4.0807$ 4080.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece