LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Union Semiconductor UM3232EESE product image
  • UM3232EESE thumbnail 1
  • UM3232EESE thumbnail 2
  • UM3232EESE thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Union Semiconductor UM3232EESERoHS

Manufacturer
MPN
UM3232EESE
LCSC Part #
C510537
Packaging
SOP-16
Customer #
Key Attributes
UM3221E/UM3222E/UM3232E Fail-Safe, Single Supply RS-232 Transceivers
Datasheetpdf iconUnion Semiconductor UM3232EESE
In-Stock: 1,296
1,296 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3517$ 0.35
10+$ 0.3095$ 3.10
30+$ 0.2917$ 8.75
100+$ 0.269$ 26.90
500+$ 0.2544$ 127.20
1,000+$ 0.248$ 248.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUnion Semiconductor
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesAutomatic level shifting;Short-Circuit Protection;Hot-swap protection
Number of Receivers2
Quiescent Supply Current1.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UM3221E/UM3222E/UM3232E series are 3.3V powered RS-232 transceivers intended for portable or hand-held applications. The UM3221E has one driver/one receiver while the UM3222E/UM3232E has two drivers/two receivers. The device features low power consumption, high data-rate capability and enhanced ESD protection. The ESD rating of all transmitter outputs and receiver inputs is ±15kV for both human body mode and IEC61000-4-2 air discharge methods, and over ±8kV for IEC61000-4-2 contact discharge methods. The logic I/O pins are protected to ±2kV for human body mode. Small footprint, low profile package and the use of small 0.1μF capacitors ensure board space savings as well. Data rates greater than 250kbps are guaranteed at worst case load conditions. This family is fully compatible with 3.3V-only systems, mixed 1.8V and 3.3V systems, mixed 3.3V and 5.0V systems and 5.0V-only systems. The UM3221E/UM3222E has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA that reduces power consumption in battery-powered portable systems or other low power consumption systems. The UM3221E/UM3222E receivers remain active in shutdown mode, allowing monitoring of external signals. The UM3221E/UM3222E and UM3232E are pin, package, and functionally compatible with the industry standard MAX242 and MAX 232, respectively.

Features

AI Translation
  • Meets True EIA/TIA-232-F Standards from a +3.0V to +5.5V Power Supply
  • Meets EIA/TIA-562 Levels of ±3.7V with Supply Voltages as Low as 2.7V
  • Enhanced ESD Specifications: ±15kV Human Body Mode, ±15kV IEC61000-4-2 Air Discharge Mode, ±8kV IEC61000-4-2 Contact Discharge Mode
  • 1μA Low Power Shutdown (UM3221E/UM3222E)
  • 250kbps Minimum Transmission Rate
  • Guaranteed 30V/μs Max Slew Rate
  • Latch-Up Performance Exceeds 200mA
  • Hot Swap and Fail-Safe
  • I/O Logic Compatible with 1.8V Logic @ VCC = 3.3V

Applications

AI Translation
  • Industrial Automation Equipments
  • Battery-Powered Equipments
  • Hand-Held Equipments
  • POS Terminals