SPEIPM SPE20S60F-E
| Manufacturer | SPEIPMAsian Brands |
| MPN | SPE20S60F-E |
| LCSC Part # | C51037311 |
| Packaging | DIP-25-DBC |
| Customer # | |
| Key Attributes | 300V~400V 20kHz 600V 20A IGBT DIP-25-DBC Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | SPEIPM | |
| Packaging | DIP-25-DBC | |
| Width | - | |
| Length | - | |
| Voltage - Supply | 300V~400V | |
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| RDS(on) | - | |
| Operating Temperature - | -20℃~+125℃ | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9663 | $ 9.97 |
| 10+ | $ 8.574 | $ 85.74 |
| 24+ | $ 7.7258 | $ 185.42 |
| 96+ | $ 7.0144 | $ 673.38 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | SPEIPM | |
| Packaging | DIP-25-DBC | |
| Width | - | |
| Length | - | |
| Voltage - Supply | 300V~400V | |
| Quiescent Current(Iq) | 1mA | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 20kHz | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 20A | |
| RDS(on) | - | |
| Operating Temperature - | -20℃~+125℃ | |
| Features | Undervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection | |
| Configuration | Three-phase bridge | |
| Type | IGBT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



