LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SPEIPM SPE15S60F-D product image
  • SPE15S60F-D thumbnail 1
  • SPE15S60F-D thumbnail 2
  • SPE15S60F-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPEIPM SPE15S60F-DRoHS

Manufacturer
SPEIPMAsian Brands
MPN
SPE15S60F-D
LCSC Part #
C51037310
Packaging
DIP-25-DBC
Customer #
Key Attributes
300V~400V 20kHz 600V 15A IGBT DIP-25-DBC Power Driver Modules RoHS
Datasheetpdf iconSPEIPM SPE15S60F-D
In-Stock: 107
107 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5744$ 6.57
10+$ 5.6543$ 56.54
24+$ 5.0941$ 122.26
96+$ 4.6234$ 443.85
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerSPEIPM
PackagingDIP-25-DBC
Width-
Length-
Voltage - Supply300V~400V
Quiescent Current(Iq)1mA
Pd - Power Dissipation39W
High-side Bias Voltage(Vbs)13.5V~16.5V
Voltage - Isolation1500Vrms
Frequency - Switching20kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)15A
RDS(on)-
Operating Temperature --20℃~+125℃
FeaturesUndervoltage lockout with hysteresis;Overtemperature protection with hysteresis;Overcurrent Protection;Short-Circuit Protection
ConfigurationThree-phase bridge
TypeIGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Features

AI Translation
  • Low-side IGBT emitter output with integrated bootstrap diode.
  • 600V/15A three-phase inverter with integrated low-loss trench gate field-stop IGBT.
  • IGBT gate drive: enhanced input filter, high-speed 600V level shifting, supply undervoltage protection, short-circuit (overcurrent) protection, overtemperature protection, and temperature output.
  • Fault signal: corresponding to short-circuit (overcurrent), overtemperature, and low-side supply undervoltage faults.
  • Input interface: compatible with 3.3V and 5V input signals, active high.

Applications

AI Translation
  • Refrigerator compressor
  • Air conditioner compressor
  • Low-power inverter
  • Industrial sewing machine