LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SPEIPM SPE15S60E-DZ product image
  • SPE15S60E-DZ thumbnail 1
  • SPE15S60E-DZ thumbnail 2
  • SPE15S60E-DZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SPEIPM SPE15S60E-DZRoHS

Manufacturer
SPEIPMAsian Brands
MPN
SPE15S60E-DZ
LCSC Part #
C51037309
Packaging
DIP-28-DBC
Customer #
Key Attributes
300V~400V 20kHz 600V 15A IGBT DIP-28-DBC Power Driver Modules RoHS
Datasheetpdf iconSPEIPM SPE15S60E-DZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerSPEIPM
PackagingDIP-28-DBC
Width-
Length-
Voltage - Supply300V~400V
Quiescent Current(Iq)1mA
Pd - Power Dissipation-
High-side Bias Voltage(Vbs)13.5V~16.5V
Voltage - Isolation2000Vrms
Frequency - Switching20kHz
Drain to Source Voltage600V
Current - Continuous Drain(Id)15A
RDS(on)-
Operating Temperature --20℃~+125℃
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Overtemperature protection with hysteresis;Short-Circuit Protection
ConfigurationThree-phase bridge
TypeIGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4601$ 5.46
10+$ 4.7139$ 47.14
30+$ 4.2582$ 127.75
105+$ 3.8756$ 406.94
Standard Packaging15/Full Tube
Better price for more quantity?
$