SPEIPM SPE05S60T-C
| Manufacturer |
SPEIPM
Asian Brands |
| Mfr. Part # | SPE05S60T-C |
| LCSC Part # | C51037305 |
| Package | SOP-23-FP |
| Customer # | |
| Description | 300V~400V 20kHz 600V 5A IGBT SOP-23-FP Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | SPEIPM | |
| Package | SOP-23-FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4027 $ 3.5222 | $ 3.52 |
10+ | $ 3.8153 $ 3.0523 | $ 30.52 |
30+ | $ 3.4676 $ 2.7741 | $ 83.22 |
105+ | $ 3.1135 $ 2.4908 | $ 261.53 |
495+ | $ 2.9516 $ 2.3613 | $ 1168.84 |
1,005+ | $ 2.8769 $ 2.3016 | $ 2313.11 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$