LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EDAC 395-009-541-178 product image
Images for reference only

EDAC 395-009-541-178RoHS

Manufacturer
MPN
395-009-541-178
LCSC Part #
C5103680
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 9P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconEDAC 395-009-541-178
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerEDAC
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+105℃
Number of Pins9P
Contact PlatingGold
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9968$ 13.00
200+$ 5.0308$ 1006.16
500+$ 4.8535$ 2426.75
1,000+$ 4.7657$ 4765.70
Standard Packaging25/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.