ROHM RB521SM-60T2R
| Manufacturer | |
| MPN | RB521SM-60T2R |
| LCSC Part # | C510339 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SOD-523 |
| Description | Diode Independent 60V 200mA Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
104,680
104,680
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0321 | $ 0.64 |
200+ | $ 0.025 | $ 5.00 |
600+ | $ 0.021 | $ 12.60 |
2,000+ | $ 0.0187 | $ 37.40 |
8,000+ | $ 0.0164 | $ 131.20 |
16,000+ | $ 0.0153 | $ 244.80 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$