ROHM PMR10EZPFU10L0
| Manufacturer | |
| Mfr. Part # | PMR10EZPFU10L0 |
| LCSC Part # | C510282 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 500mW 0805 |
| Description | 10mΩ 500mW SMD ±150ppm/℃ Current Sense Resistor ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,250 
3,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1401 | $ 0.70 |
50+ | $ 0.1089 | $ 5.45 |
150+ | $ 0.0955 | $ 14.33 |
500+ | $ 0.0789 | $ 39.45 |
2,500+ | $ 0.0714 | $ 178.50 |
5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$