ChuangHui CD288H1HM221F160T
| Manufacturer |
ChuangHui
Asian Brands |
| Mfr. Part # | CD288H1HM221F160T |
| LCSC Part # | C51026469 |
| Package | Through Hole,D8xL16mm |
| Customer # | |
| Description | ±20% 50V 220uF Through Hole,D8xL16mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Package | Through Hole,D8xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
410
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.055 $ 0.0523 | $ 0.52 |
100+ | $ 0.0442 $ 0.0420 | $ 4.20 |
500+ | $ 0.0388 $ 0.0369 | $ 18.45 |
1,000+ | $ 0.0347 $ 0.0330 | $ 33.00 |
5,000+ | $ 0.0315 $ 0.0300 | $ 150.00 |
10,000+ | $ 0.0299 $ 0.0285 | $ 285.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$