LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM393DR98M product image
  • LM393DR98M thumbnail 1
  • LM393DR98M thumbnail 2
  • LM393DR98M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM393DR98MRoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM393DR98M
LCSC Part #
C51026331
Packaging
SOP-8
Customer #
Key Attributes
1mV 25nA 2 SOP-8 Linear Comparators RoHS
Datasheetpdf iconGREENMICRO LM393DR98M
In-Stock: 11,820
11,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.67
200+$ 0.0262$ 5.24
600+$ 0.0221$ 13.26
2,500+$ 0.0196$ 49.00
10,000+$ 0.0175$ 175.00
20,000+$ 0.0163$ 326.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerGREENMICRO
PackagingSOP-8
Output Type-
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time-
Operating Temperature0℃~+70℃
Features-
Dual Supply1V~18V
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)-
Number of Channels2
Input Offset Voltage Drift(Vos TC)1mV/℃
Input Offset Current(Ios)5nA
Input Offset Current Drift (Ios TC)-
Single Supply2V~36V
Response Time (tr)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This device contains two independent, precision voltage comparators with an input offset voltage of 2.0mV maximum. It operates in either single-supply or dual-supply configurations, with current consumption independent of supply voltage magnitude. A key feature of these comparators is that the input common-mode voltage range extends to include ground level even when operating from a single supply. The device is primarily intended for consumer and industrial electronics applications, and is available in DIP8, SOP8, and SSOP8 packages.

Features

AI Translation
  • Wide supply voltage range: Single supply: 2.0V ~ 36V; Dual supply: ±1.0V ~ ±18V
  • Low supply current: 0.8mA (typical, at 5V supply), independent of supply voltage
  • Low input bias current: 25nA
  • Low input offset current: 5.0nA
  • Low input offset voltage: 5.0mV
  • Input common-mode voltage range includes zero level
  • Input differential voltage range matches supply voltage range
  • Output compatible with TTL, DTL, ECL, MOS, and CMOS logic levels

Applications

AI Translation
  • Zero-crossing detector
  • Square wave oscillator
  • Delay generator