LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM339DR235 product image
  • LM339DR235 thumbnail 1
  • LM339DR235 thumbnail 2
  • LM339DR235 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM339DR235RoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM339DR235
LCSC Part #
C51026327
Packaging
SOP-14
Customer #
Key Attributes
1.5mV 57nA Four channels SOP-14 Linear Comparators RoHS
Datasheetpdf iconGREENMICRO LM339DR235
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0588$ 0.59
100+$ 0.0467$ 4.67
300+$ 0.0407$ 12.21
2,500+$ 0.0361$ 90.25
5,000+$ 0.0325$ 162.50
10,000+$ 0.0307$ 307.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerGREENMICRO
PackagingSOP-14
Output Type-
Quiescent Current800uA
Output Mode-
Propagation Delay Time-
Operating Temperature0℃~+70℃
Features-
Dual Supply-
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1.5mV
Ib - Input Bias Current57nA
Maximum Power Supply Range (Vdd-Vss)-
Number of ChannelsFour channels
Input Offset Voltage Drift(Vos TC)5mV/℃
Input Offset Current(Ios)2.3nA
Input Offset Current Drift (Ios TC)-
Single Supply2V~30V
Response Time (tr)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM339 contains four independent voltage comparators, designed for single-supply operation over a wide voltage range.

Features

AI Translation
  • Single or dual supply operation
  • Wide supply voltage range: Vcc = 2V ~ 30V
  • Input common-mode voltage range includes ground
  • Low supply current: ICC = 0.8mA (typical)
  • Open-collector output with wired-AND capability
  • Low input bias current: Ibias = 25nA (typical)
  • Low output saturation voltage
  • Output compatible with TTL, DTL, and CMOS logic