LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM258DR013 product image
  • LM258DR013 thumbnail 1
  • LM258DR013 thumbnail 2
  • LM258DR013 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM258DR013RoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM258DR013
LCSC Part #
C51026319
Packaging
SOP-8
Customer #
Key Attributes
2 1mV 400V/ms 90dB 25nA 1MHz 500uA SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconGREENMICRO LM258DR013
In-Stock: 4,910
4,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0639$ 0.64
100+$ 0.0508$ 5.08
300+$ 0.0442$ 13.26
2,500+$ 0.0393$ 98.25
5,000+$ 0.0353$ 176.50
10,000+$ 0.0334$ 334.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerGREENMICRO
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage1mV
Slew Rate400V/ms
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-25℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current25nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)7uV/℃
Gain Bandwidth Product1MHz
Quiescent Current500uA
Input Voltage Noise Density-
Dual Supply-18V~-1.5V;1.5V~18V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM258 consists of two independent high-gain op-amps. It operates from single or dual supplies with very low quiescent current independent of supply voltage. Applications include audio amplifiers, industrial control, DC gain modules, and all conventional op-amp circuits. Available in DIP8, SOP8, MSOP8, and TSSOP8 packages.

Features

AI Translation
  • Unity-gain internal frequency compensation
  • High DC voltage gain: 100dB
  • Wide unity-gain bandwidth: 1MHz (temperature compensated)
  • Wide supply voltage range: single supply 3V~36V, or dual supply ±1.5V~±18V
  • Very low quiescent current: 500μA — essentially independent of supply voltage
  • Low input offset voltage: 2mV
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to supply voltage
  • Large output voltage swing: 0V to V+ - 1.5V