GREENMICRO CD4051BM260
| Manufacturer | GREENMICROAsian Brands |
| MPN | CD4051BM260 |
| LCSC Part # | C51026311 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~9V 1 60Ω SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051 is a single 8-channel analog multiplexer/demultiplexer featuring three address select inputs (A0–A2), one active-low enable input (E), eight independent I/O channels (Y0–Y7), and one common I/O terminal (Z). The device integrates eight bidirectional analog switches internally; one terminal of each switch connects to an individual I/O channel (Y0–Y7), while the other connects to the common I/O terminal (Z). When E is low, the switch selected by address lines A0–A2 is turned on in a low-resistance state; when E is high, address decoding is disabled and all switches are turned off in a high-impedance state — the enable input E must be used to change switch states. The digital control inputs (A0–A2 and E) are powered between VDD and VSS, with an allowable voltage difference (VDD − VSS) of 3–9V. The analog I/O terminals (Y0–Y7 and Z) may swing between a maximum of VDD and a minimum of VEE, with the voltage difference between VDD and VEE not exceeding 9V. When used as a digital multiplexer, VEE is typically connected to VSS and tied to ground.
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0747 | $ 3.74 |
| 150+ | $ 0.065 | $ 9.75 |
| 500+ | $ 0.0577 | $ 28.85 |
| 2,500+ | $ 0.0519 | $ 129.75 |
| 5,000+ | $ 0.049 | $ 245.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | 1 | |
| Ron | 60Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051 is a single 8-channel analog multiplexer/demultiplexer featuring three address select inputs (A0–A2), one active-low enable input (E), eight independent I/O channels (Y0–Y7), and one common I/O terminal (Z). The device integrates eight bidirectional analog switches internally; one terminal of each switch connects to an individual I/O channel (Y0–Y7), while the other connects to the common I/O terminal (Z). When E is low, the switch selected by address lines A0–A2 is turned on in a low-resistance state; when E is high, address decoding is disabled and all switches are turned off in a high-impedance state — the enable input E must be used to change switch states. The digital control inputs (A0–A2 and E) are powered between VDD and VSS, with an allowable voltage difference (VDD − VSS) of 3–9V. The analog I/O terminals (Y0–Y7 and Z) may swing between a maximum of VDD and a minimum of VEE, with the voltage difference between VDD and VEE not exceeding 9V. When used as a digital multiplexer, VEE is typically connected to VSS and tied to ground.
Applications
- Analog multiplexer
- Digital multiplexer
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



