GREENMICRO AT24C02CS5630
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | AT24C02CS5630 |
| LCSC Part # | C51026301 |
| Package | SOT-23-5 |
| Customer # | |
| Description | 2Kbit 1.8V~5.5V 1MHz I2C SOT-23-5 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | GREENMICRO | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,340
1,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.029 $ 0.0256 | $ 0.51 |
200+ | $ 0.0226 $ 0.0199 | $ 3.98 |
600+ | $ 0.0191 $ 0.0169 | $ 10.14 |
3,000+ | $ 0.0169 $ 0.0149 | $ 44.70 |
9,000+ | $ 0.0151 $ 0.0133 | $ 119.70 |
21,000+ | $ 0.0141 $ 0.0125 | $ 262.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$