LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO AT24C16CP179 product image
  • AT24C16CP179 thumbnail 1
  • AT24C16CP179 thumbnail 2
  • AT24C16CP179 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO AT24C16CP179RoHS

Manufacturer
GREENMICROAsian Brands
MPN
AT24C16CP179
LCSC Part #
C51026296
Packaging
DIP-8
Customer #
Key Attributes
16Kbit 1.8V~5.5V 1MHz I2C DIP-8 Memory (ICs) RoHS
Datasheetpdf iconGREENMICRO AT24C16CP179
In-Stock: 1,675
1,675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0835$ 0.42
50+$ 0.0657$ 3.29
150+$ 0.0568$ 8.52
500+$ 0.0501$ 25.05
2,000+$ 0.0448$ 89.60
4,000+$ 0.0421$ 168.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGREENMICRO
PackagingDIP-8
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Noise suppression function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

24C16 is a PC-compatible serial EEPROM device. It contains an 8 Kbits (1 Kbytes) / 16 Kbits (2 Kbytes) memory array with a page size of 16 bytes.

Features

AI Translation
  • Single supply voltage with high-speed mode
  • Minimum operating voltage down to 1.7V
  • 1 MHz clock frequency (2.5V to 5.5V)
  • 400kHz clock frequency (1.7V to 5.5V)
  • Low-power CMOS technology
  • Read current 0.2mA (400kHz, typical)
  • Write current 0.8mA (400kHz, typical)
  • Schmitt trigger inputs with noise filtering
  • Sequential and random read modes
  • Page write mode with partial page write support
  • Write protection for entire memory array
  • Additional writeable lockable page
  • Self-timed write cycle (5ms max)
  • High reliability
  • Endurance: 1,000,000 write cycles
  • Data retention: 100 years
  • Packages: PDIP8, SOP8, TSSOP8, SOT23-5, TSOT23-5, UDFN8, MSOP8