MSTM MST8011AI-12-33E27.000000
| Manufacturer | MSTMAsian Brands |
| MPN | MST8011AI-12-33E27.000000 |
| LCSC Part # | C51026282 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 3.3V 27MHz SMD2520-4P Programmable Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | MSTM | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 27MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 958
958 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5309$ 0.4248 | $ 0.42 |
| 10+ | $ 0.4306$ 0.3445 | $ 3.45 |
| 30+ | $ 0.3812$ 0.3050 | $ 9.15 |
| 100+ | $ 0.3303$ 0.2643 | $ 26.43 |
| 500+ | $ 0.301$ 0.2408 | $ 120.40 |
| 1,000+ | $ 0.2855$ 0.2284 | $ 228.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



