LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DAPENG DP-817-SMD product image
  • DP-817-SMD thumbnail 1
  • DP-817-SMD thumbnail 2
  • DP-817-SMD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DAPENG DP-817-SMDRoHS

Manufacturer
DAPENGAsian Brands
MPN
DP-817-SMD
LCSC Part #
C51026253
Packaging
SMD-4P
Customer #
Key Attributes
50mA 100mV@20mA,1mA 25V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconDAPENG DP-817-SMD
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.018$ 0.36
200+$ 0.0176$ 3.52
600+$ 0.0174$ 10.44
2,000+$ 0.0171$ 34.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerDAPENG
PackagingSMD-4P
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage25V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Total Power Dissipation(Pd)200mW
Operating Temperature-40℃~+85℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

DP-817-SMD series are surface mount optocouplers consisting of a GaAs LED and an NPN silicon phototransistor. Pin pitch is 2.54mm.

Features

AI Translation
  • Current Transfer Ratio: 50%~600% at IF = 5mA, VCE = 5V, with output isolation voltage of 5000 Vrms
  • High isolation voltage between input and output
  • Creepage distance greater than 7.62mm
  • Operating temperature up to +110℃
  • Compact small-outline package
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Computer terminals
  • System equipment and measurement instruments
  • Registers, copiers, vending machines
  • Home appliances
  • Inter-circuit signal transmission