LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
MSTM MST8011AI-72-33E8.000000 product image
  • MST8011AI-72-33E8.000000 thumbnail 1
  • MST8011AI-72-33E8.000000 thumbnail 2
  • MST8011AI-72-33E8.000000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MSTM MST8011AI-72-33E8.000000RoHS

Manufacturer
MSTMAsian Brands
MPN
MST8011AI-72-33E8.000000
LCSC Part #
C51026221
Packaging
SMD2016-4P
Customer #
Key Attributes
±25ppm 3.3V 8MHz SMD2016-4P Programmable Oscillators RoHS
Datasheetpdf iconMSTM MST8011AI-72-33E8.000000
In-Stock: 997
997 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7068$ 0.5655$ 0.57
10+$ 0.5741$ 0.4593$ 4.59
30+$ 0.5077$ 0.4062$ 12.19
100+$ 0.4414$ 0.3532$ 35.32
500+$ 0.4013$ 0.3211$ 160.55
1,000+$ 0.3812$ 0.3050$ 305.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerMSTM
PackagingSMD2016-4P
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Voltage - Supply3.3V
Frequency8MHz
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece