LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
MSTM MST8011AI-72-YYE4.000000 product image
  • MST8011AI-72-YYE4.000000 thumbnail 1
  • MST8011AI-72-YYE4.000000 thumbnail 2
  • MST8011AI-72-YYE4.000000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MSTM MST8011AI-72-YYE4.000000RoHS

Manufacturer
MSTMAsian Brands
MPN
MST8011AI-72-YYE4.000000
LCSC Part #
C51026219
Packaging
SMD2016-4P
Customer #
Key Attributes
±25ppm 1.62V~3.63V 4MHz SMD2016-4P Programmable Oscillators RoHS
Datasheetpdf iconMSTM MST8011AI-72-YYE4.000000
In-Stock: 1,013
1,013 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7778$ 0.6223$ 0.62
10+$ 0.6312$ 0.5050$ 5.05
30+$ 0.5571$ 0.4457$ 13.37
100+$ 0.4846$ 0.3877$ 38.77
500+$ 0.4414$ 0.3532$ 176.60
1,000+$ 0.4198$ 0.3359$ 335.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerMSTM
PackagingSMD2016-4P
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Voltage - Supply1.62V~3.63V
Frequency4MHz
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece