NQUNXIN QX1017-CuH-LE
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX1017-CuH-LE |
| LCSC Part # | C51026131 |
| Package | LSOP-4 |
| Customer # | |
| Description | 50mA 300mV@10mA,1mA 80V 6V 1.2V DC LSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | LSOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,885
5,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1686 | $ 0.84 |
50+ | $ 0.1297 | $ 6.49 |
150+ | $ 0.113 | $ 16.95 |
500+ | $ 0.0922 | $ 46.10 |
3,000+ | $ 0.0829 | $ 248.70 |
6,000+ | $ 0.0773 | $ 463.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$