SUNGMUN MSSM-04S(LG)
| Manufacturer | |
| MPN | MSSM-04S(LG) |
| LCSC Part # | C51025713 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | SMD | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -60℃~+125℃ | |
| Handle or not | With Shaft | |
| Coded Form | Positive Code | |
| Operating Life | 25,000 Cycles | |
| Number of Coded Gears | 4 | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 70
70 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.656$ 1.4904 | $ 1.49 |
| 10+ | $ 1.4132$ 1.2719 | $ 12.72 |
| 30+ | $ 1.2617$ 1.1356 | $ 34.07 |
| 70+ | $ 1.1055$ 0.9950 | $ 69.65 |
| 490+ | $ 1.036$ 0.9324 | $ 456.88 |
| 1,400+ | $ 1.005$ 0.9045 | $ 1266.30 |
Standard Packaging70/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



