LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUNGMUN GSMR-04S(LG) product image
  • GSMR-04S(LG) thumbnail 1
  • GSMR-04S(LG) thumbnail 2
  • GSMR-04S(LG) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SUNGMUN GSMR-04S(LG)RoHS

Manufacturer
MPN
GSMR-04S(LG)
LCSC Part #
C51025705
Packaging
SMD
Customer #
Key Attributes
SMD Rotary Switches RoHS
Datasheetpdf iconSUNGMUN GSMR-04S(LG)

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerSUNGMUN
PackagingSMD
Operating Temperature-40℃~+85℃
Rated Voltage (Max)50V
Handle or notWith Shaft
Coded FormPositive Code
Operating Life25,000 Cycles
Number of Coded Gears4
Mounting TypeSurface Mount,Vertical
Termination Style3 to 3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece
In-Stock: 68
68 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7395$ 1.74
10+$ 1.4828$ 14.83
30+$ 1.322$ 39.66
70+$ 1.1581$ 81.07
490+$ 1.0839$ 531.11
1,400+$ 1.0514$ 1471.96
Standard Packaging70/Full Tube
Better price for more quantity?
$