SUNGMUN TER-10H1(LG)
| Manufacturer | |
| MPN | TER-10H1(LG) |
| LCSC Part # | C51025669 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -40℃~+85℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 10000 times | |
| Number of Coded Gears | 10 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,620
1,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7209 | $ 1.72 |
| 10+ | $ 1.4655 | $ 14.66 |
| 50+ | $ 1.3061 | $ 65.31 |
| 100+ | $ 1.1435 | $ 114.35 |
| 500+ | $ 1.0703 | $ 535.15 |
| 1,000+ | $ 1.0378 | $ 1037.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



