SUNGMUN MSDR-16S-TR(LG)
| Manufacturer | |
| MPN | MSDR-16S-TR(LG) |
| LCSC Part # | C51025642 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | SMD | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -60℃~+125℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 25,000 Cycles | |
| Number of Coded Gears | 16 | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,240
1,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6579 | $ 1.66 |
| 10+ | $ 1.4136 | $ 14.14 |
| 30+ | $ 1.2589 | $ 37.77 |
| 100+ | $ 1.1025 | $ 110.25 |
| 500+ | $ 1.0309 | $ 515.45 |
| 1,300+ | $ 0.9999 | $ 1299.87 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | SUNGMUN | |
| Packaging | SMD | |
| Rated Voltage (Max) | 42V | |
| Operating Temperature | -60℃~+125℃ | |
| Handle or not | Shaftless | |
| Coded Form | Positive Code | |
| Operating Life | 25,000 Cycles | |
| Number of Coded Gears | 16 | |
| Mounting Type | Surface Mount,Vertical | |
| Termination Style | 3 to 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



