ROHM LTR50UZPF10R0
| Manufacturer | |
| Mfr. Part # | LTR50UZPF10R0 |
| LCSC Part # | C510238 |
| Package | 1020 |
| Customer # | |
| Key Attributes | RES 10Ω ±1% 1W 1020 |
| Description | 10Ω ±1% 1W 1020 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 1020 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2281 | $ 1.14 |
50+ | $ 0.182 | $ 9.10 |
150+ | $ 0.1623 | $ 24.35 |
500+ | $ 0.1377 | $ 68.85 |
2,500+ | $ 0.1044 | $ 261.00 |
5,000+ | $ 0.0978 | $ 489.00 |
Standard Packaging 5000/Full
Reel | ||