LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR JVB35V220M6X8 product image
  • JVB35V220M6X8 thumbnail 1
  • JVB35V220M6X8 thumbnail 2
  • JVB35V220M6X8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR JVB35V220M6X8RoHS

Manufacturer
JIERRAsian Brands
MPN
JVB35V220M6X8
LCSC Part #
C51018392
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
35V ±20% 220uF 160mΩ@100kHz SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconJIERR JVB35V220M6X8
In-Stock: 3,220
3,220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1019$ 0.51
50+$ 0.0892$ 4.46
150+$ 0.0829$ 12.44
1,000+$ 0.0781$ 78.10
2,000+$ 0.0743$ 148.60
5,000+$ 0.0724$ 362.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerJIERR
PackagingSMD,D6.3xL7.7mm
Voltage Rating35V
Tolerance±20%
Lifetime2000hrs@105℃
Capacitance220uF
Ripple Current600mA@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)160mΩ@100kHz
Height - Seated (Max)7.7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 105℃ 2000~5000 hours
  • Ultra-low impedance, 20~30% lower than JVA series
  • High-density SMT