LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC114EU3HZGT106 product image
  • DTC114EU3HZGT106 thumbnail 1
  • DTC114EU3HZGT106 thumbnail 2
  • DTC114EU3HZGT106 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC114EU3HZGT106RoHS

Manufacturer
MPN
DTC114EU3HZGT106
LCSC Part #
C509876
Packaging
SOT-323
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-323
Datasheetpdf iconROHM DTC114EU3HZGT106
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0504$ 0.50
100+$ 0.0389$ 3.89
300+$ 0.0332$ 9.96
3,000+$ 0.0288$ 86.40
6,000+$ 0.0254$ 152.40
9,000+$ 0.0237$ 213.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-323
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain30
Vce Saturation(VCE(sat))300mV
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor13kΩ
Resistor Ratio1.2
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
typeNPN
Number1 NPN (Pre-Biased)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-In Biasing Resistors, R1 = R2 = 10kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA114EU3 HZG

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER