ROHM DTA143ZU3T106
| Manufacturer | |
| MPN | DTA143ZU3T106 |
| LCSC Part # | C509869 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | TRANS PREBIAS PNP SC-70(SOT-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| type | NPN | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors: R1 = 4.7kΩ, R2 = 47kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see internal circuit)
- Simplified circuit design — only ON/OFF conditions need to be set during operation
- Complementary NPN type: DTC143Z series
Applications
AI Translation
Inverters, Interfaces, Drivers
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0889 | $ 0.44 |
| 50+ | $ 0.0711 | $ 3.56 |
| 150+ | $ 0.0623 | $ 9.35 |
| 500+ | $ 0.0556 | $ 27.80 |
| 3,000+ | $ 0.0503 | $ 150.90 |
| 6,000+ | $ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@5mA,0.25mA | |
| Input Resistor | 4.7kΩ | |
| Resistor Ratio | 10 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.3V@5mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| type | NPN | |
| Number | 1 PNP Pre-Biased |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors: R1 = 4.7kΩ, R2 = 47kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors (see internal circuit)
- Simplified circuit design — only ON/OFF conditions need to be set during operation
- Complementary NPN type: DTC143Z series
Applications
AI Translation
Inverters, Interfaces, Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
