ROHM BD6071HFN-TR
| Manufacturer | |
| Mfr. Part # | BD6071HFN-TR |
| LCSC Part # | C509827 |
| Package | HSON-8 |
| Customer # | |
| Key Attributes | White LED Driver with Synchronous Boost Converter and PWM Brightness Control for up to 3 LEDs in Series |
| Description | 14V 1MHz PWM 1 Boost DC-DC 2.7V~5.5V HSON-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ROHM | |
| Package | HSON-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,946 
2,946
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5719 $ 0.2574 | $ 0.26 |
10+ | $ 0.5115 $ 0.2302 | $ 2.30 |
30+ | $ 0.482 $ 0.2169 | $ 6.51 |
100+ | $ 0.4526 $ 0.2037 | $ 20.37 |
500+ | $ 0.434 $ 0.1953 | $ 97.65 |
1,000+ | $ 0.4247 $ 0.1912 | $ 191.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$