LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 2.54-1*20P product image
  • 2.54-1*20P thumbnail 1
  • 2.54-1*20P thumbnail 2
  • 2.54-1*20P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOOMELE(Boom Precision Elec) 2.54-1*20PRoHS

Manufacturer
MPN
2.54-1*20P
LCSC Part #
C50981
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 20POS 2.54mm SINGLE ROW TH
Datasheetpdf iconBOOMELE(Boom Precision Elec) 2.54-1*20P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height-
Length of Mating Pin-
Number of PINs20P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
Pitch2.54mm
Contact Plating-
Current Rating3A
Voltage Rating (Max)-
Pin Structure1x20P
Row Spacing-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1572$ 0.79
50+$ 0.1322$ 6.61
150+$ 0.1196$ 17.94
500+$ 0.078$ 39.00
2,500+$ 0.0705$ 176.25
5,000+$ 0.0667$ 333.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.