ROHM 2SAR523EBTL
| Manufacturer | |
| Mfr. Part # | 2SAR523EBTL |
| LCSC Part # | C509792 |
| Package | SOT-416 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 100mA SOT-416 |
| Description | Bipolar (BJT) Transistor PNP 50V 100mA 300MHz 150mW Surface Mount SOT-416 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-416 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,620
2,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0296 | $ 0.59 |
200+ | $ 0.0244 | $ 4.88 |
600+ | $ 0.0215 | $ 12.90 |
3,000+ | $ 0.0198 | $ 59.40 |
9,000+ | $ 0.0182 | $ 163.80 |
21,000+ | $ 0.0174 | $ 365.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$