ROHM PMR100HZPFU8L00
| Manufacturer | |
| Mfr. Part # | PMR100HZPFU8L00 |
| LCSC Part # | C509729 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 2W 2512 |
| Description | 8mΩ 2W SMD ±100ppm/℃ Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,280 
1,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3586 | $ 1.79 |
50+ | $ 0.2815 | $ 14.08 |
150+ | $ 0.2485 | $ 37.28 |
500+ | $ 0.2073 | $ 103.65 |
2,000+ | $ 0.1467 | $ 293.40 |
4,000+ | $ 0.1357 | $ 542.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$