ROHM MCR01MZPF5601
| Manufacturer | |
| MPN | MCR01MZPF5601 |
| LCSC Part # | C509677 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.6kΩ ±1% |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cover tape peel strength: 0.1N ≤ peel strength ≤ 0.6N
- When the cover tape is peeled off, the carrier tape shall not adhere to the cover tape; peeling direction as shown below
- After 120 hours in an environment of 60±3°C and 90~95% relative humidity, the cover tape shall not detach from the base paper
- Components placed in carrier tape pockets with the same side facing up (resistor paste side up)
- Cumulative pitch tolerance for 10 pitches shall be within ±0.2mm
- When the carrier tape is bent at a radius of 15mm, the carrier tape and pockets shall not be damaged
- Components in carrier tape pockets shall not adhere to the bottom/cover tape
- When components are removed from pockets, they shall not be obstructed by carrier tape debris or foreign matter
- Cover tape shall not overlap the sprocket holes of the carrier tape
- The number of missing components shall not exceed 0.1% of the total component count (marked quantity) or 1 piece (whichever is greater), and no more than two consecutive missing components are allowed
- Carrier tape feed direction shall be as shown in the figure below
- The leader section consists of cover tape and empty pockets only (no resistors)
- The trailer section consists of empty pockets (no resistors), and the trailer shall not be secured to the reel with adhesive — it must be the type that can be easily pulled out from the reel
In-Stock: 7,600
7,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0118 | $ 0.59 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,500+ | $ 0.0081 | $ 12.15 |
| 10,000+ | $ 0.0073 | $ 73.00 |
| 20,000+ | $ 0.0066 | $ 132.00 |
| 50,000+ | $ 0.0062 | $ 310.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Cover tape peel strength: 0.1N ≤ peel strength ≤ 0.6N
- When the cover tape is peeled off, the carrier tape shall not adhere to the cover tape; peeling direction as shown below
- After 120 hours in an environment of 60±3°C and 90~95% relative humidity, the cover tape shall not detach from the base paper
- Components placed in carrier tape pockets with the same side facing up (resistor paste side up)
- Cumulative pitch tolerance for 10 pitches shall be within ±0.2mm
- When the carrier tape is bent at a radius of 15mm, the carrier tape and pockets shall not be damaged
- Components in carrier tape pockets shall not adhere to the bottom/cover tape
- When components are removed from pockets, they shall not be obstructed by carrier tape debris or foreign matter
- Cover tape shall not overlap the sprocket holes of the carrier tape
- The number of missing components shall not exceed 0.1% of the total component count (marked quantity) or 1 piece (whichever is greater), and no more than two consecutive missing components are allowed
- Carrier tape feed direction shall be as shown in the figure below
- The leader section consists of cover tape and empty pockets only (no resistors)
- The trailer section consists of empty pockets (no resistors), and the trailer shall not be secured to the reel with adhesive — it must be the type that can be easily pulled out from the reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
