IDEC RU4S-A220
| Manufacturer | |
| Mfr. Part # | RU4S-A220 |
| LCSC Part # | C509587 |
| Package | Through Hole,27.5x21mm |
| Customer # | |
| Key Attributes | General-purpose relay |
| Description | 6A@240VAC 220V Through Hole,27.5x21mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | IDEC | |
| Package | Through Hole,27.5x21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6214 | $ 5.62 |
10+ | $ 4.8897 | $ 48.90 |
30+ | $ 4.4446 | $ 133.34 |
100+ | $ 4.0705 | $ 407.05 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$